The LP2967IMM-2528/NOPB is a dual linear voltage regulator from Texas Instruments. It features a dropout voltage of 240mV and a maximum operating temperature of 125°C. This device is suitable for surface mount applications and is available in an MSOP package. The LP2967IMM-2528/NOPB is a RoHS compliant, lead-free device with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments LP2967IMM-2528/NOPB technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Packaging | Cut Tape |
| Quiescent Current | 340uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.