IC REG LINEAR 2.8V 150MA 8VSSOP
Texas Instruments LP2967IMM-2828/NOPB technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 240mV |
| Min Current Limit | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.