Dual-output, fixed linear voltage regulator IC offering 1.8V and 3.3V outputs, each capable of 150mA. Features a 240mV dropout voltage and 1.25% accuracy. Operates with a maximum input voltage of 16V and a minimum of 2.1V. Boasts a 70dB PSRR and a quiescent current of 300µA. Surface mountable in an 8-pin USMD package, supplied on tape and reel.
Texas Instruments LP2967ITP-1833/NOPB technical specifications.
| Accuracy | 1.25% |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
