
Dual-output, fixed positive linear voltage regulator IC for power management. Features 1.8V and 2.5V fixed outputs, each capable of 150mA output current. Offers 1.25% accuracy and a low dropout voltage of 240mV. Operates with a maximum input voltage of 16V and a minimum input voltage of 2.1V. Includes a 70dB power supply rejection ratio and a quiescent current of 300µA. Surface mount package with tape and reel packaging.
Texas Instruments LP2967ITPX-1825/NOPB technical specifications.
| Accuracy | 1.25% |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
