Dual-output positive fixed linear voltage regulator IC, offering 1.8V and 3.3V outputs with 150mA output current per channel. Features a 240mV dropout voltage and 1.25% accuracy. Operates from a 2.1V to 16V input voltage range, with a maximum supply current of 5mA and quiescent current of 300uA. Packaged in an 8-pin USMD for surface mounting, with a 70dB PSRR. Suitable for operation between -40°C and 125°C.
Texas Instruments LP2967ITPX-1833/NOPB technical specifications.
| Accuracy | 1.25% |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.