
IC LNR REG CTRLR 1OUT 8VSSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments LP2975AIMMX-12 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 180uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
