
LDO Voltage Controllers MOSFET LDO Driver/Controller 8-VSSOP -40 to 125
Texas Instruments LP2975IMM-3.3/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 180uA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 240uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
