
IC REG LINEAR 2.9V 50MA SOT23-5
Texas Instruments LP2980AIM5-2.9/NOPB technical specifications.
| Accuracy | 0.75% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2980AIM5-2.9/NOPB to view detailed technical specifications.
No datasheet is available for this part.
