The LP2980AIM5-3.8 is a linear voltage regulator from Texas Instruments, featuring a fixed output voltage of 3.8V and a maximum output current of 0.05A. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 16V. The device is packaged in a 5-pin TSSOP package and is suitable for use in power management applications.
Texas Instruments LP2980AIM5-3.8 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.705 |
| Output Voltage1-Max | 3.895 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.0136 |
| Dropout Voltage1-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.