
5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PBGA5, MICRO, BUMP, SMD-5
Texas Instruments LP2980IBP-5.0 technical specifications.
| Accuracy | 1.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
