1.8V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
Texas Instruments LP2980IM5-1.8 technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 50mA |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.