
Adjustable positive linear voltage regulator (LDO) with a maximum output current of 50mA. Features a 1.23V minimum output voltage and a 15V maximum output voltage, with 1% accuracy. Operates with a 2.5V minimum input voltage up to 16V maximum input voltage. This surface mount component, housed in a SOT-23-5 package, offers a 1.2mA maximum supply current and 95uA quiescent current. It includes an enable function and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP2980IM5X-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2980IM5X-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Reference Voltage | 1.243V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2980IM5X-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
