
100mA, 3V fixed output positive linear voltage regulator with 2% accuracy. Features a low 200mV dropout voltage and a maximum input voltage of 16V. Operates from -40°C to 125°C, with a quiescent current of 95uA. Packaged in a 5-SOT-23 surface mount configuration, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP2981-30DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2981-30DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981-30DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
