
Ultra-low dropout linear voltage regulator with a fixed 3V output and 100mA maximum output current. Features a 200mV dropout voltage and 1.25% accuracy, operating from a 2.2V to 16V input voltage range. This positive output regulator is housed in a 5-SOT-23 surface mount package, suitable for operation between -40°C and 125°C. Includes a shutdown pin and offers a 63dB PSRR.
Sign in to ask questions about the Texas Instruments LP2981-30DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2981-30DBVTE4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 1.7mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981-30DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.