
100mA, 3.3V fixed output positive linear voltage regulator with 2% accuracy. Features a low 200mV dropout voltage and a maximum input voltage of 16V. Operates from a 2.2V minimum input voltage and offers a quiescent current of 65µA. Packaged in a 5-SOT-23 surface mount case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LP2981-33DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2981-33DBVTE4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981-33DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.