
5V fixed output, positive polarity linear voltage regulator featuring 100mA maximum output current and 2% output voltage accuracy. This low-dropout (LDO) regulator operates with a 200mV dropout voltage, a 16V maximum input voltage, and a 2.2V minimum input voltage. It offers a 63dB power supply rejection ratio (PSRR) and a quiescent current of 95uA. Packaged in a 3-pin SOT-23 surface mount configuration, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments LP2981-50DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Height | 1.45mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981-50DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
