
100mA, 2.8V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Features 1% accuracy, 200mV dropout voltage, and a maximum input voltage of 16V. Operates from -40°C to 125°C with a quiescent current of 95µA. Packaged in a 5-SOT-23 surface mount configuration, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP2981A-28DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2981A-28DBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 123V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-28DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.