
Positive fixed 2.8V output linear voltage regulator IC, delivering up to 100mA output current with 1% accuracy. Features a low 95uA quiescent current and 1.7mA maximum supply current, operating from a 2.2V to 16V input range. This surface mount component is housed in a SOT-23-5 package and offers a Power Supply Rejection Ratio (PSRR) of 63dB. Suitable for applications requiring stable voltage regulation within a -40°C to 125°C operating temperature range.
Sign in to ask questions about the Texas Instruments LP2981A-28DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2981A-28DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-28DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.