
The LP2981A-33DBVRG4 is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 100mA. It features an accuracy of 1% and a dropout voltage of 200mV. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LP2981A-33DBVRG4 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LP2981A-33DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2981A-33DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-33DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
