
IC REG LINEAR 3.2V 100MA 5USMD
Texas Instruments LP2981AIBP-3.2 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.