
The LP2981AIBP-3.3 is a single-channel linear voltage regulator with a dropout voltage of 200mV. It is available in a VFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum output current of 100mA. The LP2981AIBP-3.3 is not RoHS compliant due to the presence of lead.
Texas Instruments LP2981AIBP-3.3 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.