The LP2981AIBPX-3.2 is a single linear voltage regulator with a dropout voltage of 200mV and an output current of 100mA. It is available in a VFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is lead free. It is not RoHS compliant.
Texas Instruments LP2981AIBPX-3.2 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.