
The LP2981IM5-3.8/NOPB is a single linear voltage regulator with a dropout voltage of 200mV and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a minimum operating temperature of -40°C. This regulator provides an output current of 100mA and is packaged in a SOT-23-5 case. It is compliant with RoHS regulations and is available in cut tape packaging.
Texas Instruments LP2981IM5-3.8/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Min Current Limit | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3.8V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
