
The LP2981IM5X-3.8 is a single positive linear voltage regulator from Texas Instruments. It operates from a maximum input voltage of 16V and provides a fixed output voltage of 3.8V with a maximum output current of 100mA. The device is packaged in a SOT-23-5 surface mount package and is specified to operate over a temperature range of -40°C to 125°C. The LP2981IM5X-3.8 has a quiescent current of 95uA and a power supply rejection ratio of 63dB.
Texas Instruments LP2981IM5X-3.8 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.8V |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
