
The LP2982AIM5-3.8/NOPB is a single positive linear voltage regulator with a fixed output voltage of 3.8V. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature of 125°C. The regulator can supply a maximum output current of 50mA and has a dropout voltage of 120mV. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments LP2982AIM5-3.8/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.8V |
| Max Supply Current | 1.4mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
