
The LP2982AIM5X-3.8 is a single linear voltage regulator from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 3.8V with an output current of 50mA. The device has a maximum input voltage of 16V and a maximum supply current of 1.4mA. The LP2982AIM5X-3.8 has a power supply rejection ratio of 45dB and a quiescent current of 95uA.
Texas Instruments LP2982AIM5X-3.8 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.8V |
| Max Supply Current | 1.4mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2982AIM5X-3.8 to view detailed technical specifications.
No datasheet is available for this part.