
The LP2982IM5X-2.5 is a single linear voltage regulator with a dropout voltage of 120mV, capable of delivering up to 50mA of output current. It is packaged in a SOT-23-5 surface mount package and is lead free. The device operates over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Texas Instruments LP2982IM5X-2.5 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
