The LP2983IM5-0.9/NOPB is a low dropout linear regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOT-23-5 package. This device is RoHS compliant and features a single output voltage of 900mV with a maximum output current of 150mA. It is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Texas Instruments LP2983IM5-0.9/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 900mV |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
