
Positive fixed output linear voltage regulator, 1.2V nominal output voltage with 1% accuracy. Features a 1V dropout voltage and supports a maximum output current of 250mA. Operates with a minimum input voltage of 2.2V and a maximum input voltage of 16V. Packaged in a 5-pin SOT-23 surface mount configuration, this RoHS compliant component offers a 65dB PSRR and a quiescent current of 95uA.
Texas Instruments LP2983IM5-1.2/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 1V |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 95uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
No datasheet is available for this part.