
Positive fixed output linear voltage regulator, 10V output voltage with 150mA maximum output current. Features a low dropout voltage of 280mV and a maximum input voltage of 16V. Operates across a wide temperature range from -40°C to 125°C with 1.5% accuracy. Packaged in a 5-pin SOT-23, this RoHS compliant component offers a quiescent current of 850µA and a power supply rejection ratio of 45dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2985-10DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2985-10DBVT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 10V |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985-10DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.