
The LP2985-25DBVTG4 is a low dropout linear voltage regulator with an output voltage of 2.5V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 280mV. The device is available in a lead-free SOT-23-5 package and is RoHS compliant. The LP2985-25DBVTG4 has an input bias current of 850uA and a quiescent current of 850uA. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Texas Instruments LP2985-25DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2985-25DBVTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Input Bias Current | 850uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985-25DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
