
Positive fixed output voltage regulator, 2.8V, with a maximum output current of 150mA. Features a 0.575V dropout voltage and 1.5% accuracy. Operates from a 2.2V to 16V input voltage range, with a quiescent current of 850µA and a maximum supply current of 2.5mA. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2985-28DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2985-28DBVRE4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 850uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985-28DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
