
Single output positive fixed 2.8V linear voltage regulator (LDO) with 150mA maximum output current and 1.5% accuracy. Features low quiescent current of 850µA and low noise with a 45dB PSRR. Operates from a 2.2V to 16V input voltage range and is available in a 5-SOT-23 package. Suitable for applications operating between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LP2985-28DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2985-28DBVTE4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 850uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985-28DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
