
150mA positive fixed output linear voltage regulator with a 2.9V output voltage and 1.5% accuracy. This surface mount IC operates from a 2.2V to 16V input voltage range and features a low quiescent current of 95uA. It offers a 45dB power supply rejection ratio and a maximum operating temperature of 125°C. Packaged in a SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LP2985-29DBVTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 850uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.9V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.