
The LP2985-30DBVTG4 is a single linear voltage regulator with an output voltage of 3V and a maximum output current of 150mA. It operates from an input voltage range of 2.2V to 16V and is packaged in a SOT-23-5 package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The quiescent current is 850uA, and the dropout voltage is 280mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2985-30DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2985-30DBVTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985-30DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
