
5V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 150mA output current with a 280mV dropout voltage. Features a 1.5% accuracy and operates from a 2.2V to 16V input voltage range. Suitable for applications requiring stable 5V power, with a wide operating temperature range of -40°C to 125°C. Packaged in a 5-SOT-23 surface-mount device.
Texas Instruments LP2985-50DBVTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Input Bias Current | 850uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985-50DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.