
1.8V fixed output, positive polarity linear voltage regulator with 150mA maximum output current. Features 1% accuracy, 45dB PSRR, and low quiescent current of 850uA. Operates with input voltages from 2.2V to 16V, within a -40°C to 125°C temperature range. Packaged in a 5-SOT-23, supplied on tape and reel.
Texas Instruments LP2985A-18DBVRE4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 850uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985A-18DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.