
The LP2985A-29DBVRG4 is a low dropout linear voltage regulator with an output voltage of 2.9V and a maximum output current of 150mA. It is packaged in a SOT-23-5 package and has a maximum operating temperature range of -40°C to 125°C. The device is RoHS compliant and has a quiescent current of 850uA. It is suitable for use in applications where a low dropout voltage and high accuracy are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2985A-29DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2985A-29DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Input Bias Current | 850uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985A-29DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
