
The LP2985A-30DBVRG4 is a 3V linear voltage regulator with 1% accuracy and a maximum output current of 150mA. It is packaged in a SOT-23-5 package and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a quiescent current of 850uA. It can handle a maximum input voltage of 16V and a minimum input voltage of 2.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2985A-30DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2985A-30DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Input Bias Current | 850uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985A-30DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
