
The LP2985A-33DBVTG4 is a single-output linear voltage regulator with an output voltage of 3.3V and an output current of 150mA. It has an accuracy of 1% and a dropout voltage of 280mV. The device is packaged in a SOT-23-5 package and is lead free. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LP2985A-33DBVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Input Bias Current | 850uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985A-33DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.