The LP2985AIBPX-3.0 is a 3V linear voltage regulator from Texas Instruments with a maximum output current of 150mA and a voltage tolerance of 3.5%. It operates within a temperature range of -40°C to 125°C and features a dropout voltage of 0.28V at 150mA. The device is packaged in a 5-pin R-PBGA-B5 package with a width of 0.93mm and a length of 1.107mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 0.93 |
| Length | 1.107 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.895 |
| Output Voltage1-Max | 3.105 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.28 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.0115 |
| Dropout Voltage1-Max | 0.575 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |