Micropower 150-mA positive fixed output linear voltage regulator, featuring a 2.8V output voltage with 2.5% accuracy. This ultra-low-dropout regulator offers a low dropout voltage of 280mV at 150mA, a maximum input voltage of 16V, and a minimum input voltage of 2.5V. Operating from -40°C to 125°C, it boasts a quiescent current of 65µA and a maximum supply current of 2.5mA, with a power supply rejection ratio of 45dB. Available in SOT-23 and DSBGA packages, this surface mount component is supplied on tape and reel.
Texas Instruments LP2985AITP-2.8/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.