
The LP2985IBP-3.0 is a 3V linear voltage regulator with an output current of 150mA. It features an accuracy of 3% and a dropout voltage of 280mV. The device is available in a VFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LP2985IBP-3.0 is not RoHS compliant.
Texas Instruments LP2985IBP-3.0 technical specifications.
| Accuracy | 3% |
| Package/Case | VFBGA |
| Dropout Voltage | 280mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.