The LP2985IM5X-3.2 is a 5-pin linear voltage regulator with a fixed output voltage of 3.2V and a maximum output current of 0.15A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum input voltage of 16V and a maximum dropout voltage of 0.575V. It is available in a LSSOP, TSOP5/6 package type.
Texas Instruments LP2985IM5X-3.2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 3.072 |
| Output Voltage1-Max | 3.328 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.28 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.0121 |
| Dropout Voltage1-Max | 0.575 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP2985IM5X-3.2 to view detailed technical specifications.
No datasheet is available for this part.