
Positive fixed output linear voltage regulator IC with a 3V nominal output voltage and 200mA maximum output current. Features 1% accuracy, 180mV dropout voltage, and a 65dB PSRR. Operates with a minimum input voltage of 2.1V and a maximum input voltage of 16V. Packaged in an 8-pin VSSOP for surface mounting, with a maximum operating temperature of 125°C.
Texas Instruments LP2986IMM-3.0 technical specifications.
| Accuracy | 1% |
| Package/Case | VSSOP |
| Current Rating | 200mA |
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Supply Current | 3.7mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
