The LP2986IMMX-3.0/NOPB is a 3V linear voltage regulator with an accuracy of 1%. It features a dropout voltage of 180mV and a maximum output current of 200mA. The device is packaged in a VSSOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LP2986IMMX-3.0/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | VSSOP |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.