3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, MINI, SO-8
Texas Instruments LP2987IMM-3.0 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.916 |
| Output Voltage1-Max | 3.084 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.