
The LP2988AIM-3.8/NOPB is a single linear voltage regulator with a dropout voltage of 180mV and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount SOIC package. This device is compliant with RoHS regulations and is available in rail or tube packaging.
Texas Instruments LP2988AIM-3.8/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 180mV |
| Min Current Limit | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.