
The LP2988AIMX-2.5 is a single linear voltage regulator from Texas Instruments with a dropout voltage of 180mV. It operates over a temperature range of -40°C to 125°C and provides an output current of 200mA. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications.
Texas Instruments LP2988AIMX-2.5 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.