
The LP2988AIMX-3.2/NOPB is a single positive linear voltage regulator with a dropout voltage of 180mV and a maximum input voltage of 16V. It can supply up to 200mA of output current and has a quiescent current of 120uA. The device is packaged in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LP2988AIMX-3.2/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 180mV |
| Min Current Limit | 250mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.2V |
| Max Supply Current | 3.7mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.